Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,403 In Stock | 1 : ¥36.12000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 57 | 64KB (64K x 8) | FLASH | - | 20K x 8 | 1.62V ~ 3.6V | A/D 4x10b, 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,760 In Stock | 1 : ¥51.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 57 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 1.62V ~ 3.6V | A/D 4x10b, 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
17,922 In Stock | 1 : ¥62.56000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 57 | 256KB (256K x 8) | FLASH | - | 52K x 8 | 1.62V ~ 3.6V | A/D 4x10b, 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
269 In Stock | 1 : ¥67.40000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 57 | 256KB (256K x 8) | FLASH | - | 52K x 8 | 1.62V ~ 3.6V | A/D 4x10b, 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
3,464 In Stock | 1 : ¥75.61000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 96 | 256KB (256K x 8) | FLASH | - | 52K x 8 | 1.62V ~ 3.6V | A/D 8x10b, 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
2,101 In Stock | 1 : ¥81.69000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 96 | 256KB (256K x 8) | FLASH | - | 52K x 8 | 1.62V ~ 3.6V | A/D 8x10b, 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFBGA (10x10) | 144-LFBGA | |||
5,718 In Stock | 1 : ¥56.48000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 57 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 1.62V ~ 3.6V | A/D 4x10b, 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
6,350 Marketplace | Unavailable | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 96 | 64KB (64K x 8) | FLASH | - | 20K x 8 | 1.62V ~ 3.6V | A/D 8x10b, 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
3,882 Marketplace | Unavailable | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 57 | 64KB (64K x 8) | FLASH | - | 20K x 8 | 1.62V ~ 3.6V | A/D 4x10b, 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
15 In Stock | 1 : ¥66.25000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 96 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 1.62V ~ 3.6V | A/D 8x10b, 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 260 : ¥42.28085 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 57 | 64KB (64K x 8) | FLASH | - | 20K x 8 | 1.62V ~ 3.6V | A/D 4x10b, 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
0 In Stock Check Lead Time | 184 : ¥49.83397 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 96 | 64KB (64K x 8) | FLASH | - | 20K x 8 | 1.62V ~ 3.6V | A/D 8x10b, 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-BGA (13x13) | 144-LFBGA | |||
0 In Stock Check Lead Time | 120 : ¥51.06542 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 96 | 64KB (64K x 8) | FLASH | - | 20K x 8 | 1.62V ~ 3.6V | A/D 8x10b, 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 184 : ¥53.69261 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 96 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 1.62V ~ 3.6V | A/D 8x10b, 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-BGA (13x13) | 144-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 57 | 64KB (64K x 8) | FLASH | - | 20K x 8 | 1.62V ~ 3.6V | A/D 4x10b, 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 96 | 64KB (64K x 8) | FLASH | - | 20K x 8 | 1.62V ~ 3.6V | A/D 8x10b, 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-BGA (13x13) | 144-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 96 | 64KB (64K x 8) | FLASH | - | 20K x 8 | 1.62V ~ 3.6V | A/D 8x10b, 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 96MHz | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 57 | 64KB (64K x 8) | FLASH | - | 20K x 8 | 1.62V ~ 3.6V | A/D 4x10b, 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |