Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
329 In Stock | 1 : ¥269.10000 Bulk | Bulk | Active | 10000 µF | ±20% | 100 V | 18mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 A @ 100 Hz | 14 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.177" (80.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
289 In Stock | 1 : ¥281.66000 Bulk | Bulk | Active | 47000 µF | ±20% | 40 V | 12mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13 A @ 100 Hz | 10 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.177" (80.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
141 In Stock | 1 : ¥531.56000 Bulk | Bulk | Active | 22000 µF | ±20% | 100 V | 10mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 17 A @ 100 Hz | 10 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 4.161" (105.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
133 In Stock | 1 : ¥845.73000 Bulk | Bulk | Active | 47000 µF | ±20% | 100 V | 5mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 24 A @ 100 Hz | 6 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 5.638" (143.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
1,233 In Stock | 1 : ¥181.10000 Bulk | Bulk | Active | 100000 µF | ±20% | 16 V | 10mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 14 A @ 100 Hz | 8.2 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.177" (80.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
122 In Stock | 1 : ¥229.70000 Bulk | Bulk | Active | 22000 µF | ±20% | 63 V | 16mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11 A @ 100 Hz | 16 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.177" (80.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
50 In Stock | 1 : ¥427.30000 Bulk | Bulk | Active | 100000 µF | ±20% | 40 V | 8.2mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 19 A @ 100 Hz | 7 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 4.161" (105.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
688 In Stock | 1 : ¥195.22000 Bulk | Bulk | Active | 68000 µF | ±20% | 25 V | 12mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13 A @ 100 Hz | 9.3 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.177" (80.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
58 In Stock | 1 : ¥614.39000 Bulk | Bulk | Active | 33000 µF | ±20% | 100 V | 6mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 19 A @ 100 Hz | 7 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
69 In Stock | 1 : ¥692.21000 Bulk | Bulk | Active | 100000 µF | ±20% | 63 V | 4mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 25 A @ 100 Hz | 6 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 5.677" (144.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
992 In Stock | 1 : ¥712.00000 Bulk | Bulk | Active | 68000 µF | ±20% | 63 V | 5mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 A @ 100 Hz | 6.5 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 4.161" (105.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
33 In Stock | 1 : ¥591.65000 Bulk | Bulk | Active | 470000 µF | ±20% | 16 V | 6.1mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 25 A @ 100 Hz | 4.9 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 5.677" (144.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
38 In Stock | 1 : ¥491.00000 Bulk | Bulk | Active | 150000 µF | ±20% | 25 V | 8mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 A @ 100 Hz | 6.4 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
76 In Stock | 1 : ¥271.98000 Bulk | Bulk | Active | 15000 µF | ±20% | 100 V | 15mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13 A @ 100 Hz | 12 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
10 In Stock | 1 : ¥417.12000 Bulk | Bulk | Active | 47000 µF | ±20% | 63 V | 10mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 18 A @ 100 Hz | 9.4 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
64 In Stock | 1 : ¥267.62000 Bulk | Bulk | Active | 33000 µF | ±20% | 63 V | 12mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 14 A @ 100 Hz | 12 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥228.22000 Bulk | Bulk | Active | 150000 µF | ±20% | 16 V | 8.4mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15 A @ 100 Hz | 6.8 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.217" (81.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥718.24000 Bulk | Bulk | Active | 220000 µF | ±20% | 40 V | 5mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 25 A @ 100 Hz | 5.4 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 5.638" (143.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥973.46000 Bulk | Bulk | Active | 150000 µF | ±20% | 63 V | 4mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 31 A @ 100 Hz | 5 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 8.728" (221.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 72 : ¥192.20708 Bulk | Bulk | Active | 100000 µF | ±20% | 25 V | 9.5mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16 A @ 100 Hz | 7.6 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 50 : ¥392.97000 Bulk | Bulk | Active | 22000 µF | ±20% | 100 V | 10mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 17 A @ 100 Hz | 10 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 50 : ¥410.62820 Bulk | Bulk | Active | 220000 µF | ±20% | 16 V | 7.3mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 A @ 100 Hz | 5.9 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 50 : ¥414.74940 Bulk | Bulk | Active | 330000 µF | ±20% | 16 V | 6.6mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 21 A @ 100 Hz | 5.3 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 50 : ¥428.33740 Bulk | Bulk | Active | 220000 µF | ±20% | 25 V | 7mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 21 A @ 100 Hz | 5.6 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 32 : ¥581.64500 Bulk | Bulk | Active | 150000 µF | ±20% | 40 V | 5.5mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 21 A @ 100 Hz | 6 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals |