Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
209 In Stock | 1 : ¥191.18000 Bulk | Bulk | Active | Non Stackable | Banana to Banana | Banana Plug, Single, Sheathed | Banana Plug, Single, Sheathed, Right Angle | 48.0" (1219.20mm) | DMM Test Leads | 2 Leads, Black and Red | Silicone | 18 AWG | 1000VAC, DC (1kV) | CAT III 1000V | 10A | |||
0 In Stock Check Lead Time | 24 : ¥214.98542 Bulk | Bulk | Active | Non Stackable | Banana to Banana | Banana Plug, Single, Sheathed | Banana Plug, Single, Sheathed, Right Angle | 60.0" (1524.00mm) | DMM Test Leads | 2 Leads, Black and Red | Silicone | 18 AWG | 1000VAC, DC (1kV) | CAT III 1000V | 10A |