Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Requires Holder | Cartridge | 1A | 250 VAC | Slow Blow | Telecom | - | - | CSA, UR, VDE | -40°C ~ 85°C | 1.5kA | 5mm x 20mm | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Requires Holder | Cartridge | 3.15A | 250 VAC | Slow Blow | Telecom | - | - | CSA, UR, VDE | -40°C ~ 85°C | 1.5kA | 5mm x 20mm | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Requires Holder | Cartridge | 1.25A | 250 VAC | Slow Blow | Telecom | - | - | CSA, UR, VDE | -40°C ~ 85°C | 1.5kA | 5mm x 20mm | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Requires Holder | Cartridge | 1.6A | 250 VAC | Slow Blow | Telecom | - | - | CSA, UR, VDE | -40°C ~ 85°C | 1.5kA | 5mm x 20mm | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Requires Holder | Cartridge | 2A | 250 VAC | Slow Blow | Telecom | - | - | CSA, UR, VDE | -40°C ~ 85°C | 1.5kA | 5mm x 20mm | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Requires Holder | Cartridge | 2.5A | 250 VAC | Slow Blow | Telecom | - | - | CSA, UR, VDE | -40°C ~ 85°C | 1.5kA | 5mm x 20mm | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Requires Holder | Cartridge | 630mA | 250 VAC | Slow Blow | Telecom | - | - | CSA, UR, VDE | -40°C ~ 85°C | 1.5kA | 5mm x 20mm | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Requires Holder | Cartridge | 800mA | 250 VAC | Slow Blow | Telecom | - | - | CSA, UR, VDE | -40°C ~ 85°C | 1.5kA | 5mm x 20mm | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Requires Holder | Cartridge | 500mA | 250 VAC | Slow Blow | Telecom | - | - | CSA, UR, VDE | -40°C ~ 85°C | 1.5kA | 5mm x 20mm | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |