Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator | Yes with Bypass | Clock, Crystal | Clock | 1 | 1:5 | No/No | 33.33MHz | Yes/No | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator | Yes with Bypass | Clock, Crystal | Clock | 1 | 1:5 | No/No | 33.33MHz | Yes/No | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | 275 : ¥30.22931 Tray | Tray | Obsolete | Not Verified | Clock Generator, Fanout Distribution, Multiplexer | Yes with Bypass | CMOS | Clock | 1 | 1:2 | No/No | 133.33MHz | Yes/No | 3.14V ~ 3.47V | -40°C ~ 85°C | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-QSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator | Yes with Bypass | Clock, Crystal | Clock | 1 | 1:5 | No/No | 33.33MHz | Yes/No | 3.135V ~ 3.465V | 0°C ~ 70°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator | Yes with Bypass | Clock, Crystal | Clock | 1 | 1:5 | No/No | 33.33MHz | Yes/No | 3.135V ~ 3.465V | 0°C ~ 70°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Clock Generator, Fanout Distribution, Multiplexer | Yes with Bypass | CMOS | Clock | 1 | 1:2 | No/No | 133.33MHz | Yes/No | 3.14V ~ 3.47V | -40°C ~ 85°C | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-QSOP |