Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,803 In Stock | 1 : ¥134.47000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
532 In Stock | 1 : ¥222.31000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
760 In Stock | 1 : ¥222.31000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
3,569 In Stock | 1 : ¥122.07000 Cut Tape (CT) 1,000 : ¥88.97192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -20°C ~ 70°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
1,008 In Stock | 1 : ¥156.31000 Cut Tape (CT) 1,000 : ¥98.99792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -20°C ~ 70°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
760 In Stock | 1 : ¥172.23000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
764 In Stock | 1 : ¥173.63000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -20°C ~ 70°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
760 In Stock | 1 : ¥199.82000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -20°C ~ 70°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
1,520 In Stock | 1 : ¥201.70000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
260 In Stock | 1 : ¥201.79000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 760 : ¥104.85529 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -20°C ~ 70°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 1 : ¥191.28000 Cut Tape (CT) 1,000 : ¥121.15306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥102.50506 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | DDR2, LVDDR, LVDDR2 | No | Keypad, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -20°C ~ 70°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 760 : ¥104.85529 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -20°C ~ 70°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥109.10535 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥112.97056 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | DDR2, LVDDR, LVDDR2 | No | Keypad, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥113.85033 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | DDR2, LVDDR, LVDDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -20°C ~ 70°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 760 : ¥115.56071 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 760 : ¥116.46061 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -20°C ~ 70°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥125.44508 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | DDR2, LVDDR, LVDDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥126.52755 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -20°C ~ 70°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥131.00997 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | DDR2, LVDDR, LVDDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -20°C ~ 70°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 760 : ¥128.32117 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 760 : ¥134.01371 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -20°C ~ 70°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥135.88793 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART |