Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 In Stock | 1 : ¥58.13000 Bulk | Bulk | Active | Header, Female Sockets | 2 | 2 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | Mating and Mounting Flange | |||
189 In Stock | 1 : ¥115.86000 Bulk | Bulk | Active | Header, Female Sockets | 3 | 3 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | Mating and Mounting Flange | |||
257 In Stock 100 Factory | 1 : ¥69.75000 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | - | |||
52 In Stock | 1 : ¥79.58000 Bulk | Bulk | Active | Header, Female Sockets | 3 | 3 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | - | |||
50 In Stock | 1 : ¥27.50000 Bulk | Bulk | Active | Header, Female Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | - | |||
36 In Stock | 1 : ¥43.84000 Bulk | Bulk | Active | Header, Female Sockets | 3 | 3 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | Mating Flange | |||
50 In Stock | 1 : ¥110.34000 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | - | |||
50 In Stock | 1 : ¥145.73000 Bulk | Bulk | Active | Header, Female Sockets | 10 | 10 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | Mating Flange | |||
39 In Stock | 1 : ¥172.57000 Bulk | Bulk | Active | Header, Female Sockets | 8 | 8 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | - | |||
37 In Stock | 1 : ¥232.67000 Bulk | Bulk | Active | Header, Female Sockets | 8 | 8 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | Mating and Mounting Flange | |||
39 In Stock | 1 : ¥58.37000 Bulk | Bulk | Active | Header, Female Sockets | 3 | 3 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | - | |||
100 In Stock | 1 : ¥76.35000 Bulk | Bulk | Active | Header, Female Sockets | 2 | 2 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | - | |||
0 In Stock Check Lead Time | 50 : ¥37.31380 Bulk | Bulk | Active | Header, Female Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥74.25840 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥88.44500 Bulk | Bulk | Active | Header, Female Sockets | 5 | 5 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥92.95220 Bulk | Bulk | Active | Header, Female Sockets | 5 | 5 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥105.29160 Bulk | Bulk | Active | Header, Female Sockets | 6 | 6 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥112.01560 Bulk | Bulk | Active | Header, Female Sockets | 6 | 6 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥123.39440 Bulk | Bulk | Active | Header, Female Sockets | 7 | 7 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥130.56160 Bulk | Bulk | Active | Header, Female Sockets | 7 | 7 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥148.59060 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 50 : ¥149.03380 Bulk | Bulk | Active | Header, Female Sockets | 8 | 8 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥158.49160 Bulk | Bulk | Active | Header, Female Sockets | 9 | 9 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥167.58000 Bulk | Bulk | Active | Header, Female Sockets | 9 | 9 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥173.78660 Bulk | Bulk | Active | Header, Female Sockets | 5 | 5 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | - |