AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥1,145.28000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 18.8 A | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
25 In Stock | 1 : ¥1,480.65000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 9.4 A | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 1 : ¥1,480.65000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 37.5 A | 450W | Medical | 4 kV | 89% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 60 : ¥1,274.37467 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 56V | - | - | - | - | - | 8 A | 450W | Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB, CE, cURus, FCC, TUV | 60601-1 | |||
0 In Stock Check Lead Time | 60 : ¥1,295.53750 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 36V | - | - | - | - | - | 12.5 A | 450W | Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 60 : ¥1,295.53750 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | - | 30 A | 450W | Medical | 4 kV | 89% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 60 : ¥1,295.53750 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 19V | - | - | - | - | - | 23.7 A | 450W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 60 : ¥1,295.53750 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 54V | - | - | - | - | - | 8.3 A | 448W | Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |