Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥267.18000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 200A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.5% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through | |||
20 In Stock | 1 : ¥296.59000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.5% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through | |||
71 In Stock | 1 : ¥308.49000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 1500A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.5% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through | |||
0 In Stock Check Lead Time | 1 : ¥279.51000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 500A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.5% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through | |||
4 In Stock | 1 : ¥285.03000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 600A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.5% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through | |||
0 In Stock Check Lead Time | 1 : ¥302.54000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 1200A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.5% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through | |||
0 In Stock Check Lead Time | 40 : ¥202.28075 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 400A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.5% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through | |||
0 In Stock Check Lead Time | 40 : ¥198.28975 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 300A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.5% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through | |||
0 In Stock Check Lead Time | 40 : ¥214.65800 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 800A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.5% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through |