AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104 In Stock | 1 : ¥494.04000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 2.8 A | 101W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 6.10" L x 2.44" W x 0.93" H (154.9mm x 62.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
52 In Stock | 1 : ¥494.04000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 2.1 A | 101W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 6.10" L x 2.44" W x 0.93" H (154.9mm x 62.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
25 In Stock | 1 : ¥494.04000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | 102W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 6.10" L x 2.44" W x 0.93" H (154.9mm x 62.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
22 In Stock | 1 : ¥494.04000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 6.7 A | 101W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 6.10" L x 2.44" W x 0.93" H (154.9mm x 62.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
6 In Stock | 1 : ¥494.04000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | 103W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 6.10" L x 2.44" W x 0.93" H (154.9mm x 62.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥632.07000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 6.7 A | 101W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.28" L x 2.83" W x 1.48" H (184.9mm x 71.9mm x 37.6mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥632.07000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 2.1 A | 101W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.28" L x 2.83" W x 1.48" H (184.9mm x 71.9mm x 37.6mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥632.07000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 2.8 A | 101W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.28" L x 2.83" W x 1.48" H (184.9mm x 71.9mm x 37.6mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥632.07000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | 102W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.28" L x 2.83" W x 1.48" H (184.9mm x 71.9mm x 37.6mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥632.07000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | 103W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.28" L x 2.83" W x 1.48" H (184.9mm x 71.9mm x 37.6mm) | CE, cURus, DEMKO, UKCA | 62368-1 |