Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,892 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,000 : ¥2.30671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 mOhms | ±1% | 2W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±75ppm/°C | -65°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.252" L x 0.126" W (6.40mm x 3.20mm) | 0.053" (1.35mm) | 2 | - | |||
9,077 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,000 : ¥2.14043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 mOhms | ±1% | 2W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±75ppm/°C | -65°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.252" L x 0.126" W (6.40mm x 3.20mm) | 0.053" (1.35mm) | 2 | - | |||
9,263 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,000 : ¥2.68528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5 mOhms | ±1% | 3W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±75ppm/°C | -65°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.252" L x 0.126" W (6.40mm x 3.20mm) | 0.053" (1.35mm) | 2 | - | |||
4,225 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,000 : ¥2.68528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 mOhms | ±1% | 3W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±75ppm/°C | -65°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.252" L x 0.126" W (6.40mm x 3.20mm) | 0.053" (1.35mm) | 2 | - | |||
3,490 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,000 : ¥2.14043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9 mOhms | ±1% | 2W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±75ppm/°C | -65°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.252" L x 0.126" W (6.40mm x 3.20mm) | 0.053" (1.35mm) | 2 | - | |||
2,509 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,000 : ¥2.14043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 mOhms | ±1% | 2W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±75ppm/°C | -65°C ~ 170°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.252" L x 0.126" W (6.40mm x 3.20mm) | 0.053" (1.35mm) | 2 | - |