AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥55.25000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 750mA | 18 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | CEE 7/16 | 2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm) | CE, TUV | 62368-1 | |||
138 In Stock | 1 : ¥80.05000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 3A | 15 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | NEMA 1-15P | 2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm) | cULus | 62368-1 | |||
293 In Stock | 1 : ¥81.03000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 3A | 15 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | CEE 7/16 | 2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm) | CE, TUV | 62368-1 | |||
118 In Stock | 1 : ¥77.75000 Box | Box | Active | United Kingdom | Wall Mount (Class I) | Fixed Blade | 90 ~ 264 VAC | 24V | 750mA | 18 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | BS 1363 | 2.60" L x 1.94" W x 1.37" H (66.0mm x 49.3mm x 34.8mm) | CE | 62368-1 | |||
224 In Stock | 1 : ¥80.05000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 2A | 18 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | NEMA 1-15P | 2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm) | cULus | 62368-1 | |||
164 In Stock | 1 : ¥82.51000 Box | Box | Active | United Kingdom | Wall Mount (Class I) | Fixed Blade | 90 ~ 264 VAC | 9V | 2A | 18 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | BS 1363 | 2.60" L x 1.94" W x 1.37" H (66.0mm x 49.3mm x 34.8mm) | CE | 62368-1 | |||
522 In Stock | 1 : ¥54.27000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1.5A | 18 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | NEMA 1-15P | 2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm) | cULus | 62368-1 | |||
80 In Stock | 1 : ¥56.98000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 2A | 18 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | CEE 7/16 | 2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm) | CE, TUV | 62368-1 | |||
29 In Stock | 1 : ¥77.34000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 750mA | 18 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | NEMA 1-15P | 2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm) | cULus | 62368-1 | |||
60 In Stock | 1 : ¥78.57000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1.5A | 18 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | CEE 7/16 | 2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm) | CE, TUV | 62368-1 | |||
43 In Stock | 1 : ¥82.51000 Box | Box | Active | United Kingdom | Wall Mount (Class I) | Fixed Blade | 90 ~ 264 VAC | 5V | 3A | 15 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | BS 1363 | 2.60" L x 1.94" W x 1.37" H (66.0mm x 49.3mm x 34.8mm) | CE | 62368-1 | |||
82 In Stock | 1 : ¥54.35000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 1.2A | 18 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | NEMA 1-15P | 2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm) | cULus | 62368-1 | |||
64 In Stock | 1 : ¥54.68000 Box | Box | Active | United Kingdom | Wall Mount (Class I) | Fixed Blade | 90 ~ 264 VAC | 12V | 1.5A | 18 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | BS 1363 | 2.60" L x 1.94" W x 1.37" H (66.0mm x 49.3mm x 34.8mm) | CE | 62368-1 | |||
55 In Stock | 1 : ¥74.30000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 1.2A | 18 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | CEE 7/16 | 2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm) | CE, TUV | 62368-1 | |||
44 In Stock | 1 : ¥77.75000 Box | Box | Active | United Kingdom | Wall Mount (Class I) | Fixed Blade | 90 ~ 264 VAC | 15V | 1.2A | 18 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 45°C | - | - | BS 1363 | 2.60" L x 1.94" W x 1.37" H (66.0mm x 49.3mm x 34.8mm) | CE | 62368-1 |