Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,394 In Stock | 1 : ¥123.14000 Bulk | Bulk | Active | Broadcom BCM2835 ARM1176JZF-S | 1GHz | 1 | - | - | 2.559" x 1.811" (65.00mm x 30.00mm) | Ultra Compact | Wi-Fi | 512MB | microSD | Composite, CSI, Mini HDMI | - | micro USB (OTG) | 40 | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Broadcom BCM2835 ARM1176JZF-S | 1.0GHz | 1 | - | - | 2.600" x 1.180" (66.04mm x 29.97mm) | - | 40-Pin GPIO Header | 512MB | - | CSI, HDMI | - | micro USB (1) | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Broadcom BCM2835 ARM1176JZF-S | 1.0GHz | 1 | - | - | 2.600" x 1.180" (66.04mm x 29.97mm) | - | - | 512MB | - | CSI, HDMI | - | micro USB (1) | 40 | - | - | - | - | |||
0 In Stock Check Lead Time | 2 : ¥212.50500 Bulk | Bulk | Active | Broadcom BCM2835 ARM Cortex-A7 | 1GHz | 1 | - | - | - | SBC | CSI | 512MB/0GB | MicroSD | HDMI | - | USB OTG 2.0 | - | - | No | Keyboard, Mouse | - |