RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,645 In Stock | 1 : ¥37.66000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 905MHz ~ 925MHz | Whip, Tilt | 1 | - | -8dB | 1.7dBi | - | RP-SMA Male | - | Connector Mount | 7.717" (196.00mm) | ISM, LoRa | |||
1,979 In Stock | 1 : ¥53.56000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 866MHz | 856MHz ~ 876MHz | Whip, Tilt | 1 | - | -11dB | 2.5dBi | - | SMA Male | - | Connector Mount | 7.717" (196.00mm) | ISM, LoRa |