NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,827 In Stock | 1 : ¥25.37000 Bag | Bag | Active | 10k | ±2% | ±1% | - | - | - | 3964K | - | -40°C ~ 105°C | 100 mW | 2.95" (75.00mm) | Free Hanging | Ring Lug | |||
1,310 In Stock | 1 : ¥34.48000 Bag | Bag | Active | 10k | ±1% | ±1% | - | - | - | 3964K | - | -40°C ~ 105°C | 100 mW | 2.95" (75.00mm) | Free Hanging | Ring Lug |