Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,589 In Stock | 1 : ¥40.64000 Cut Tape (CT) 4,000 : ¥33.41207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
15,988 In Stock | 1 : ¥55.00000 Cut Tape (CT) 1,500 : ¥45.23383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
3,987 In Stock | 1 : ¥53.85000 Cut Tape (CT) 4,000 : ¥44.41280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
9,863 In Stock | 1 : ¥39.57000 Cut Tape (CT) 1,500 : ¥32.50907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
3,926 In Stock | 1 : ¥56.64000 Cut Tape (CT) 4,000 : ¥46.62920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
1,521 In Stock | 1 : ¥57.79000 Cut Tape (CT) 1,500 : ¥47.53223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,500 In Stock | 1 : ¥41.46000 Cut Tape (CT) 1,500 : ¥34.15099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-WLCSP (3.58x3.28) | 64-XFBGA, WLCSP | |||
0 In Stock Check Lead Time | 1 : ¥38.67000 Cut Tape (CT) 4,000 : ¥31.93438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-WLCSP (3.58x3.28) | 64-XFBGA, WLCSP |