AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥2,427.74000 Box | Box | Active | ATX | 6 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | -5V | -5V | 32 A | 30 A | 18 A | 18 A | 200 mA | 800 mA | 698W | ITE (Commercial), Medical | 78% | 0°C ~ 50°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) | CE, cURus, FCC, TUV, VCCI | 60601-1; 60950-1 | |||
9 In Stock | 1 : ¥2,645.96000 Box | Box | Active | ATX | 6 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | -5V | -5V | 32 A | 30 A | 18 A | 18 A | 200 mA | 800 mA | 698W | ITE (Commercial), Medical | 78% | 0°C ~ 50°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) | CE, cURus, FCC, TUV, VCCI | 60601-1; 60950-1 |