AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥526.71000 Bulk | Bulk | Active | 115/230VAC | Square - 92mm L x 92mm H | 38.00mm | 50.0 CFM (1.40m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Auto Restart, Dual Voltage, Electronic Commutation (EC) | 43.0dB(A) | 4.80W, 5.20W | 3850 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | ATEX | - | |||
63 In Stock | 1 : ¥347.00000 Bulk | Bulk | Active | 115/230VAC | Square - 92mm L x 92mm H | 38.00mm | 50.0 CFM (1.40m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Auto Restart, Dual Voltage, Electronic Commutation (EC) | 43.0dB(A) | 4.80W, 5.20W | 3850 RPM | 2 Terminals | - | - | - | - |