DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥501.46000 Bulk | Bulk | Active | Isolated Module | 1 | 8.5V | 160V | 5V | - | - | - | 4A | 20 W | 3 kV | ITE (Commercial), Railway | Remote On/Off | -40°C ~ 95°C (With Derating) | 85.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | CE, cURus, EAC, UL | |||
0 In Stock Check Lead Time | 1 : ¥501.46000 Bulk | Bulk | Active | Isolated Module | 1 | 8.5V | 160V | 15V | - | - | - | 1.33A | 20 W | 3 kV | ITE (Commercial), Railway | Remote On/Off | -40°C ~ 95°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | CE, cURus, EAC, UL | |||
0 In Stock Check Lead Time | 1 : ¥501.46000 Bulk | Bulk | Active | Isolated Module | 1 | 8.5V | 160V | 12V | - | - | - | 1.67A | 20 W | 3 kV | ITE (Commercial), Railway | Remote On/Off | -40°C ~ 95°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | CE, cURus, EAC, UL |