Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
506 In Stock | 1 : ¥62.31000 Cut Tape (CT) 1,200 : ¥51.71916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 67 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 22x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
747 In Stock | 1 : ¥52.70000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 22x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
187 In Stock | 1 : ¥29.39000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
116 In Stock | 1 : ¥29.96000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
2,530 In Stock | 1 : ¥31.44000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN-S (6x6) | 28-VQFN Exposed Pad | |||
417 In Stock | 1 : ¥31.85000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
221 In Stock | 1 : ¥32.34000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
216 In Stock | 1 : ¥33.00000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
2,024 In Stock | 1 : ¥34.73000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 1x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-QFN-S (6x6) | 28-VQFN Exposed Pad | |||
213 In Stock | 1 : ¥35.79000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
183 In Stock | 1 : ¥35.96000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN-S (6x6) | 28-VQFN Exposed Pad | |||
187 In Stock | 1 : ¥36.37000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
292 In Stock | 1 : ¥37.85000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 3V ~ 3.6V | A/D 22x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
697 In Stock | 1 : ¥39.40000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
160 In Stock | 1 : ¥42.03000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 19x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
366 In Stock | 1 : ¥42.93000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 1x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-UQFN (6x6) | 28-UQFN Exposed Pad | |||
195 In Stock | 1 : ¥44.33000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 22x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
110 In Stock | 1 : ¥49.42000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 19x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
1,145 In Stock | 1 : ¥49.83000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 19x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
563 In Stock | 1 : ¥55.66000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 33 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 17x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
130 In Stock | 1 : ¥57.38000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 33 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 17x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
157 In Stock | 1 : ¥57.79000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 33 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 17x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,200 In Stock | 1 : ¥57.96000 Cut Tape (CT) 1,200 : ¥48.27117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 33 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 17x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
458 In Stock | 1 : ¥62.14000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 67 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 22x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
308 In Stock | 1 : ¥63.13000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 33 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 17x12b; D/A 1x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad |