Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,866 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,000 : ¥5.09956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.35V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
2,470 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,000 : ¥5.09956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.4V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
1,005 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,000 : ¥5.00458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 6V | - | 0.35V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
75 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,000 : ¥4.41281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.35V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.09956 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 2V | - | 2V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.09956 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3V | - | 1V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.09956 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.7V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.09956 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.5V | - | 0.5V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.09956 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.6V | - | 0.4V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.09956 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 4.5V | - | 0.4V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.09956 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 8V | - | 0.35V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34832 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 2.5V | - | 1.5V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34832 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3V | - | 1V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34832 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.7V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34832 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 6V | - | 0.35V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34832 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 8V | - | 0.35V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34832 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 36V | 2V | 12V | 2V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥8.41635 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.7V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥8.77701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.4V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥8.77701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.7V @ 20mA | 50mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J |