RF Transceiver Modules and Modems

Results: 3
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Protocol
4G LTE CAT-4 (AT&T/T-Mobile/Verzion), GPS4G LTE CAT-4 (Verizon), GPS4G LTE CAT-M1/NB-IoT (AT&T, Orange, Telstra, Telus, Verizon, Vodafone)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
NL-SWN-LTE-NRF9160-B
NL-SWN-LTE-NRF9160-B
RF TXRX MODULE CELL/NAV CHAS MNT
NimbeLink, LLC
0
In Stock
Check Lead Time
252 : ¥508.98278
Tray
Tray
ActiveNot VerifiedCellular, Navigation4G LTE CAT-4 (AT&T/T-Mobile/Verzion), GPS-700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz375kbps--GPIO, I2C, SPI, UARTAntenna Not Included--3.3V ~ 5.5V--Chassis Mount-40°C ~ 85°CModule
NL-SWN-LTE-NRF9160
NL-SWN-LTE-NRF9160
RF TXRX MODULE CELL/NAV CHAS MNT
NimbeLink, LLC
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-KeyNot VerifiedCellular, Navigation4G LTE CAT-M1/NB-IoT (AT&T, Orange, Telstra, Telus, Verizon, Vodafone)-700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz375kbps--GPIO, I2C, SPI, UARTAntenna Not Included--3.3V ~ 5.5V--Chassis Mount-40°C ~ 85°CModule
NL-SWN-LTE-NRF9160-C
NL-SWN-LTE-NRF9160-C
RF TXRX MODULE CELL/NAV CHAS MNT
NimbeLink, LLC
0
In Stock
Obsolete
Tray
ObsoleteNot VerifiedCellular, Navigation4G LTE CAT-4 (Verizon), GPS-700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz375kbps--GPIO, I2C, SPI, UARTAntenna Not Included--3.3V ~ 5.5V--Chassis Mount-40°C ~ 85°CModule
Showing
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.