AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,347 In Stock | 1 : ¥72.41000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 265 VAC | 14V | - | - | - | - | - | ITE (Commercial) | Universal Input | -40°C ~ 85°C | 70% | Through Hole | 7-DIP Module | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) | CB, cURus | |||
114 In Stock | 1 : ¥70.11000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 265 VAC | 8V | - | - | - | - | - | ITE (Commercial) | Universal Input | -40°C ~ 85°C | 70% | Through Hole | 7-DIP Module | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) | CB, cURus | |||
0 In Stock Check Lead Time | 100 : ¥61.71380 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 16V | - | - | - | - | - | ITE (Commercial) | Universal Input | -40°C ~ 85°C | 70% | Through Hole | 7-DIP Module | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) | CB, cURus | |||
0 In Stock Check Lead Time | 100 : ¥62.67840 Tube | Tube | Active | Enclosed | 2 | 85 ~ 265 VAC | 14V | - | - | - | 23mA, 71mA | 556 mW | ITE (Commercial) | Universal Input | -40°C ~ 85°C | 70% | Through Hole | 7-DIP Module | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) | CB, cURus | |||
0 In Stock Check Lead Time | 100 : ¥62.98620 Tube | Tube | Active | Enclosed | 2 | 85 ~ 265 VAC | 8V | - | - | - | 53mA, 125mA | 837 mW | ITE (Commercial) | Universal Input | -40°C ~ 85°C | 70% | Through Hole | 7-DIP Module | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) | CB, cURus | |||
0 In Stock Check Lead Time | 100 : ¥63.04780 Bulk | Bulk | Active | Enclosed | 2 | 85 ~ 265 VAC | 14V | - | - | - | 28mA, 71mA | 747 mW | ITE (Commercial) | Universal Input | -40°C ~ 85°C | 70% | Through Hole | 7-DIP Module | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) | CB, cURus | |||
0 In Stock Check Lead Time | 100 : ¥63.36800 Tube | Tube | Active | Enclosed | 2 | 85 ~ 265 VAC | 8V | - | - | - | 83mA, 125mA | 6.9 W | ITE (Commercial) | Universal Input | -40°C ~ 85°C | 70% | Through Hole | 7-DIP Module | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) | CB, cURus |