Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,787 In Stock | 1 : ¥182.51000 Cut Tape (CT) 6,000 : ¥107.77782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Dual-Core | 300MHz | EBI/EMI, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 65 | - | External Program Memory | - | 4.5M x 8 | 1.71V ~ 3.6V | A/D 12x12b SAR | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 114-WLCSP (4.24x4.24) | 114-UFBGA, WLCSP | |||
922 In Stock | 1 : ¥220.68000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Dual-Core | 300MHz | EBI/EMI, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 147 | - | External Program Memory | - | 4.5M x 8 | 1.71V ~ 3.6V | A/D 12x12b SAR | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 249-FOWLP (7x7) | 249-WFBGA | |||
2,473 In Stock | 1 : ¥192.11000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Dual-Core | 300MHz | EBI/EMI, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 96 | - | External Program Memory | - | 4.5M x 8 | 1.71V ~ 3.6V | A/D 12x12b SAR | Internal | -20°C ~ 70°C (TA) | - | - | Surface Mount | 176-VFBGA (9x9) | 176-VFBGA | |||
1,000 In Stock | 1 : ¥149.91000 Cut Tape (CT) 1,000 : ¥105.04462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Dual-Core | 300MHz | EBI/EMI, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 96 | - | External Program Memory | - | 4.5M x 8 | 1.71V ~ 3.6V | A/D 12x12b SAR | Internal | -20°C ~ 70°C (TA) | - | - | Surface Mount | 176-VFBGA (9x9) | 176-VFBGA | |||
2,000 In Stock | 1 : ¥184.80000 Cut Tape (CT) 2,000 : ¥127.51566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Dual-Core | 300MHz | EBI/EMI, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 147 | - | External Program Memory | - | 4.5M x 8 | 1.71V ~ 3.6V | A/D 12x12b SAR | Internal | -20°C ~ 70°C (TA) | - | - | Surface Mount | 249-FOWLP (7x7) | 249-WFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M33 | 32-Bit Dual-Core | 300MHz | EBI/EMI, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 96 | - | External Program Memory | - | 3M x 8 | 1.71V ~ 3.6V | A/D 12x12b | Internal | -20°C ~ 70°C (TA) | - | - | Surface Mount | 176-VFBGA (9x9) | 176-VFBGA |