FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,989 In Stock | 1 : ¥2.13000 Cut Tape (CT) 1,000 : ¥0.97468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 6 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
2,583 In Stock | 1 : ¥2.87000 Cut Tape (CT) 1,000 : ¥1.35389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 12 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
2,000 In Stock | 1,000 : ¥0.91795 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 4 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
2,988 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,000 : ¥1.81422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 24 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
1,666 In Stock | 1 : ¥2.05000 Cut Tape (CT) 1,000 : ¥0.92689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 5 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
2,623 In Stock | 1 : ¥2.55000 Cut Tape (CT) 1,000 : ¥1.21022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 8 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
2,000 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥1.59329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
2,418 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,000 : ¥1.61940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | - | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,000 : ¥1.92107 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 28 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
664 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.12311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 10 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
224 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.50479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 14 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
133 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.75724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 16 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
1,905 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥2.10017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,000 : ¥0.88100 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 4 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,000 : ¥0.97690 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 7 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,000 : ¥1.18929 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 9 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,000 : ¥1.35722 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 11 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,000 : ¥1.38747 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 11 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,000 : ¥1.42741 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 13 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,000 : ¥1.46731 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 13 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,000 : ¥1.54301 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 17 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,000 : ¥1.60770 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 18 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,000 : ¥1.61735 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 15 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,000 : ¥1.63110 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 9 | 0.039" (1.00mm) | Solder | 0.30mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | - | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,000 : ¥1.67104 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 |