STCH03TR | |
---|---|
DigiKey Part Number | 497-18077-2-ND - Tape & Reel (TR) 497-18077-1-ND - Cut Tape (CT) 497-18077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCH03TR |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 196kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STCH03TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 11.5V ~ 23V | |
Duty Cycle | 50% | |
Frequency - Switching | 196kHz | |
Fault Protection | Over Current, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.94500 | ¥119.45 |
25 | ¥11.27040 | ¥281.76 |
100 | ¥9.60310 | ¥960.31 |
250 | ¥9.01676 | ¥2,254.19 |
500 | ¥7.88952 | ¥3,944.76 |
1,000 | ¥6.53711 | ¥6,537.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.08628 | ¥15,215.70 |
5,000 | ¥5.86085 | ¥29,304.25 |
12,500 | ¥5.63544 | ¥70,443.00 |