AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,740 In Stock | 1 : ¥11.33000 Tube | Tube | Not For New Designs | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 23 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
7,501 In Stock | 1 : ¥12.15000 Cut Tape (CT) 1,000 : ¥8.53772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 23 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 23 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock | Obsolete | Bulk | Obsolete | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 23 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 23 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock | Obsolete | Bulk | Obsolete | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 23 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole |