Op Amp Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Amplifier Type | Output Type | Slew Rate | -3db Bandwidth | Current - Output / Channel | Current - Supply (Main IC) | Voltage - Supply, Single/Dual (±) | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥482.74000 Bulk | - | Bulk | Active | 1 - Single | Current Feedback | Single-Ended | 1300V/µs | 100 MHz | 260 mA | 4.8 mA | 10V ~ 30V, ±5V ~ 15V | Fully Populated | Board(s) | THS3111 | ||
1 In Stock | 1 : ¥499.85000 Bulk | - | Bulk | Active | 1 - Single | Current Feedback | Single-Ended | 1700V/µs | 130 MHz | 490 mA | 7 mA | 10V ~ 30V, ±5V ~ 15V | Fully Populated | Board(s) | THS3120 | ||
1 In Stock | 1 : ¥499.85000 Bulk | - | Bulk | Active | 1 - Single | Current Feedback | Single-Ended | 1700V/µs | 130 MHz | 490 mA | 7 mA | 10V ~ 30V, ±5V ~ 15V | Fully Populated | Board(s) | THS3121 |