DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,534 In Stock | 1 : ¥291.03000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | 4.2A | 63 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.47" H (57.9mm x 22.8mm x 12.0mm) | Enable, Active Low | |||
188 In Stock | 1 : ¥319.19000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 15A | 75 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.47" H (57.9mm x 22.8mm x 12.0mm) | Enable, Active Low | |||
160 In Stock | 1 : ¥398.39000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.31" H (57.9mm x 22.9mm x 7.8mm) | Enable, Active Low | |||
1,500 In Stock | 1 : ¥632.80000 Tray | Tray | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | 20A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 94.5% | Through Hole | 5-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 540 : ¥191.99080 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | 10A | 50 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.48" H (57.9mm x 22.8mm x 12.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 324 : ¥229.24176 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 25A | 83 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.48" H (57.9mm x 22.8mm x 12.2mm) | Enable, Active Low | |||
0 In Stock | 42 : ¥328.09643 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 30A | 99 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 288 : ¥334.24705 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | 20A | 66 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.47" H (57.9mm x 22.8mm x 12.0mm) | Enable, Active Low | |||
0 In Stock | 63 : ¥357.43159 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | 20A | 66 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 122°C | 88% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.36" H (58.4mm x 22.9mm x 9.1mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 180 : ¥503.48117 Bulk | Bulk | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | 25A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 94.7% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 36 : ¥549.90694 Bulk | Bulk | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | 20A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95.2% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 504 : ¥559.65153 Bulk | Bulk | Active | Intermediate Bus Converter, Digital | 1 | 36V | 75V | 12V | - | - | 20A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 95.2% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm) | Enable, Active High |