DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥615.70000 Box | - | Box | Active | AC/DC, Primary Side | 1, Isolated | 10 W | 12V | 800mA | 180 ~ 270 VAC | Flyback | 100kHz | Fully Populated | Board(s) | NCP1075 | ||
0 In Stock Check Lead Time | 1 : ¥564.39000 Box | - | Box | Active | AC/DC, Primary Side | 2, Non-Isolated | - | 5V, 8.5V | - | 180 ~ 270 VAC | Flyback | 100kHz | Fully Populated | Board(s) | NCP1075 | ||
0 In Stock Check Lead Time | 1 : ¥820.93000 Box | - | Box | Active | AC/DC, Primary Side | 1, Non-Isolated | - | 12V | 750mA | - | Flyback | 100kHz | Fully Populated | Board(s) | NCP1075 | ||
0 In Stock Check Lead Time | 1 : ¥1,231.40000 Box | - | Box | Active | AC/DC, Primary Side | 1, Isolated | 15 W | 12V | 1A | 140 ~ 265 VAC | Flyback | 100kHz | Fully Populated | Board(s) | NCP1075 |