NCP1075PSRGEVB | ||
---|---|---|
DigiKey Part Number | NCP1075PSRGEVB-ND | |
Manufacturer | ||
Manufacturer Product Number | NCP1075PSRGEVB | |
Description | EVAL BOARD NCP1075PSRG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | NCP1075 - AC/DC, Primary Side 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 12V | |
Current - Output | 750mA | |
Voltage - Input | - | |
Regulator Topology | Flyback | |
Frequency - Switching | 100kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP1075 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥820.93000 | ¥820.93 |