Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥1,877.01000 Bulk | Bulk | Active | Hood | Top Entry, Quad | 48B | Locking Clip (1) on Base Bottom | M25 | 5.197" L x 3.543" W x 3.839" H (132.00mm x 90.00mm x 97.50mm) | Black | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥3,455.92000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 48B | Locking Clip (1) on Base Bottom | - | 6.496" L x 3.780" W x 1.575" H (165.00mm x 96.00mm x 40.00mm) | Black | Cover | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |