AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,290 In Stock 936 Factory | 1 : ¥54.39000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 800mA | 7.2 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) | cETLus | - | |||
1,866 In Stock 2,239 Factory | 1 : ¥67.07000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) | cETLus | - | |||
592 In Stock | 1 : ¥67.07000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 1.3A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | cETLus | - | |||
561 In Stock | 1 : ¥66.42000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 60" (1.52m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | cETLus | - | |||
3,619 In Stock 3,226 Factory | 1 : ¥86.10000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | cETLus | - | |||
1,370 In Stock 4,114 Factory | 1 : ¥86.10000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 750mA | 18 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | cETLus | - | |||
12,584 In Stock 405 Factory | 1 : ¥109.35000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | cETLus | - | |||
2,911 In Stock 2,724 Factory | 1 : ¥108.29000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 1A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | cETLus | - | |||
542 In Stock 3,176 Factory | 1 : ¥108.29000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 4A | 20 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 48" (1.22m) | NEMA 1-15P | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | cETLus | - | |||
2,401 In Stock | 1 : ¥134.96000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 2.5A | 30 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm) | CE, cULus | - | |||
1,225 In Stock | 1 : ¥134.96000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 2A | 30 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm) | CE, cULus | - | |||
2,049 In Stock 3,727 Factory | 1 : ¥152.27000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 1.5A | 36 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 3.31" L x 2.09" W x 1.22" H (84.0mm x 53.0mm x 31.0mm) | cETLus | - | |||
1,257 In Stock 705 Factory | 1 : ¥152.27000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 3A | 36 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | cETLus | - | |||
2,388 In Stock | 1 : ¥352.51000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 2.5A | 30 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 4.28" L x 2.44" W x 1.45" H (108.7mm x 62.0mm x 36.7mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
1,304 In Stock 1,631 Factory | 1 : ¥43.41000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.9V | 1.25A | 7.4 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 60" (1.52m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | cETLus | - | |||
1,381 In Stock 1,682 Factory | 1 : ¥54.92000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.5A | 7.5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 60" (1.52m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) | cETLus | - | |||
791 In Stock 644 Factory | 1 : ¥54.39000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.5A | 7.5 W | 100mW (Max) | Negative Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 60" (1.52m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | cETLus | - | |||
591 In Stock 1,474 Factory | 1 : ¥54.39000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 4.5V | 1.5A | 6.8 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 60" (1.52m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) | cETLus | - | |||
516 In Stock 315 Factory | 1 : ¥54.92000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 800mA | 7.2 W | 100mW (Max) | Negative Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | cETLus | - | |||
497 In Stock 4,095 Factory | 1 : ¥54.39000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 560mA | 8.4 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) | cETLus | - | |||
550 In Stock 141 Factory | 1 : ¥67.07000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 1.3A | 12 W | 100mW (Max) | Negative Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | cETLus | - | |||
449 In Stock 1,846 Factory | 1 : ¥66.42000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 800mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | cETLus | - | |||
238 In Stock 648 Factory | 1 : ¥66.42000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 7.5V | 1.5A | 11 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | cETLus | - | |||
215 In Stock 588 Factory | 1 : ¥66.42000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Negative Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) | cETLus | - | |||
171 In Stock 809 Factory | 1 : ¥66.42000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | Negative Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) | cETLus | - |