Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥2,435.90000 Bag | Bag | Active | Slit Wrap | Slit Harness | - | 1.260" (32.00mm) | 1.181" (30.00mm) | Polyphenylene (PP), Halogen Free | Black | 100' (30.48m) | 0.050" (1.27mm) | -60°C ~ 110°C | - | Abrasion Resistant | - | - | Vibration Resistant | UL94 HB | - | |||
0 In Stock Check Lead Time | 12 : ¥4,045.69417 Bag | Bag | Active | Slit Wrap | Slit Harness | - | 1.260" (32.00mm) | 1.181" (30.00mm) | Polyamide (PA6V0), Nylon 6 V0, Halogen Free | Black | 100' (30.48m) | 0.050" (1.27mm) | -40°C ~ 90°C | Flame Retardant | Abrasion Resistant | - | - | Vibration Resistant | UL94 V-0 | - |