
161-64507 | |
|---|---|
DigiKey Part Number | 1436-1242-ND |
Manufacturer | |
Manufacturer Product Number | 161-64507 |
Description | SLIT WRAP 1.181" X 100' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.181" (30.00mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyphenylene (PP), Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 100' (30.48m) |
Packaging Bag | Wall Thickness 0.050" (1.27mm) |
Part Status Active | Operating Temperature -60°C ~ 110°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Vibration Resistant |
Diameter - Inside, Expanded 1.260" (32.00mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 1.181" (30.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 161-63503 | HellermannTyton | 0 | 1436-1246-ND | ¥3,838.41167 | Direct |
| SHR-32-PPB | Essentra Components | 1 | RPC5046-ND | ¥628.63000 | Direct |
| PWT150 | Panduit Corp | 3 | 298-14165-ND | ¥188.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,650.48000 | ¥2,650.48 |
| 2 | ¥2,524.02000 | ¥5,048.04 |
| 3 | ¥2,484.25000 | ¥7,452.75 |






