161-60005 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 3
Unit Price: ¥188.88000
Datasheet
Installation Tool For Helawrap 30mm HWPP, HWHPA6-V0 Slit Harness Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161-60005

DigiKey Part Number
1436-1217-ND
Manufacturer
Manufacturer Product Number
161-60005
Description
HELAWRAP APP TOOL 30MM BLU 10/PK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Installation Tool For Helawrap 30mm HWPP, HWHPA6-V0 Slit Harness Wrap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
HellermannTyton
Tool Type
Installation Tool
Series
For Use With/Related Products
Helawrap 30mm HWPP, HWHPA6-V0 Slit Harness Wrap
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PWT150Panduit Corp3298-14165-ND¥188.88000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥894.44000¥894.44
Manufacturers Standard Package