Slit Wrap X 49.21' (15.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slit Wrap X 49.21' (15.00m) Black
Supporting your Project: Printed Circuit Board Solutions

SHR-32-PPB

DigiKey Part Number
RPC5046-ND
Manufacturer
Manufacturer Product Number
SHR-32-PPB
Description
SLIT WRAP 1.26" X 49.21' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slit Wrap X 49.21' (15.00m) Black
Datasheet
 Datasheet
EDA/CAD Models
SHR-32-PPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
1.260" (32.00mm)
Manufacturer
Essentra Components
Material
Polypropylene (PP)
Series
Color
Black
Packaging
Bulk
Length
49.21' (15.00m)
Part Status
Active
Wall Thickness
0.050" (1.27mm)
Type
Slit Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Slit Harness
Base Product Number
Diameter - Inside, Non-Expanded
1.260" (32.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥600.04000¥600.04
2¥551.89000¥1,103.78
3¥525.50333¥1,576.51
5¥494.05800¥2,470.29
7¥474.39429¥3,320.76
10¥454.40100¥4,544.01
Manufacturers Standard Package