AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128 In Stock | 1 : ¥242.52000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 24V | 1.66A | 40 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cRUus, TUV | |||
444 In Stock | 1 : ¥144.17000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 5V | 3A | 15 W | 75mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cRUus, TUV | |||
174 In Stock | 1 : ¥144.17000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 5V | 2.4A | 12 W | 75mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.91" L x 1.54" W x 1.91" H (73.9mm x 39.0mm x 48.5mm) | CE, cURus, TUV | |||
289 In Stock | 1 : ¥213.46000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 12V | 2.5A | 30 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cRUus, TUV | |||
116 In Stock | 1 : ¥260.25000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 18V | 3.33A | 60 W | - | Positive Center | Medical | 88% | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cURus, FCC, TUV | |||
128 In Stock | 1 : ¥144.17000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 9V | 1.33A | 12 W | 75mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 2.91" L x 1.54" W x 1.91" H (73.9mm x 39.0mm x 48.5mm) | CE, cURus, TUV | |||
47 In Stock | 1 : ¥269.45000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 12V | 4.5A | 54 W | - | Positive Center | Medical | 88% | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cURus, FCC, TUV | |||
62 In Stock | 1 : ¥141.13000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 5V | 2.4A | 12 W | 75mW (Max) | - | Medical | Level VI | -20°C ~ 70°C | USB A Receptacle | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.91" L x 1.54" W x 1.91" H (73.9mm x 39.0mm x 48.5mm) | CE, cURus, TUV | |||
47 In Stock | 1 : ¥144.17000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cRUus, TUV | |||
52 In Stock | 1 : ¥242.52000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 12V | 3.33A | 40 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cRUus, TUV | |||
60 In Stock | 1 : ¥144.17000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 48V | 380mA | 18 W | 75mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cRUus, TUV | |||
27 In Stock | 1 : ¥144.17000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 12V | 1A | 12 W | 75mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 2.91" L x 1.54" W x 1.91" H (73.9mm x 39.0mm x 48.5mm) | CE, cURus, TUV | |||
28 In Stock | 1 : ¥221.01000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 15V | 2A | 30 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cRUus, TUV | |||
55 In Stock | 1 : ¥269.45000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 9V | 5.5A | 50 W | - | Positive Center | Medical | 87% | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cURus, FCC, TUV | |||
6 In Stock | 1 : ¥103.28000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 12V | 500mA | 6 W | 300mW (Max) | Positive Center | Medical | Level V | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 2.91" L x 1.54" W x 1.91" H (73.9mm x 39.0mm x 48.5mm) | CE, cURus, EAC, FCC, TUV | |||
45 In Stock | 1 : ¥144.17000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 24V | 500mA | 12 W | 75mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 2.91" L x 1.54" W x 1.91" H (73.9mm x 39.0mm x 48.5mm) | CE, cURus, TUV | |||
20 In Stock | 1 : ¥144.17000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 9V | 2A | 18 W | 75mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cRUus, TUV | |||
14 In Stock | 1 : ¥144.17000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 18V | 660mA | 12 W | 75mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 2.91" L x 1.54" W x 1.91" H (73.9mm x 39.0mm x 48.5mm) | CE, cURus, TUV | |||
10 In Stock | 1 : ¥144.17000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 15V | 800mA | 12 W | 75mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 2.91" L x 1.54" W x 1.91" H (73.9mm x 39.0mm x 48.5mm) | CE, cURus, TUV | |||
10 In Stock | 1 : ¥144.17000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 15V | 1.2A | 18 W | 75mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cRUus, TUV | |||
24 In Stock | 1 : ¥221.01000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 5V | 4A | 20 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cRUus, TUV | |||
18 In Stock | 1 : ¥221.01000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 7.5V | 3.33A | 25 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cRUus, TUV | |||
16 In Stock | 1 : ¥242.52000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 48V | 830mA | 40 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cRUus, TUV | |||
10 In Stock | 1 : ¥242.52000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 5V | 5A | 25 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cRUus, TUV | |||
52 In Stock | 1 : ¥269.45000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 7.5V | 6A | 45 W | - | Positive Center | Medical | 85% | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cURus, FCC, TUV |