Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77 In Stock | 1 : ¥592.71000 Bulk | Bulk | Obsolete | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.7A | 41W | 3 kV | Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CE, cULus | 508; 60950-1 | |||
20 In Stock 88 Factory | 1 : ¥283.22000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 48V | - | - | - | - | - | 850mA | 41W | 4.242 kV | Industrial, ITE (Commercial) | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | CE, cULus, TUV, UR | 508; 60950-1 | |||
15 In Stock 124 Factory | 1 : ¥283.22000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 15V | - | - | - | - | - | 1.4A | 21W | 4.242 kV | Industrial, ITE (Commercial) | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm) | CE, cULus, TUV, UR | 508; 60950-1 | |||
5 In Stock | 1 : ¥450.94000 Bulk | Bulk | Obsolete | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 1A | 15W | 3 kV | ITE (Commercial) | 83.5% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 2.20" L x 0.98" W x 3.66" H (56.0mm x 25.0mm x 93.0mm) | CB, CE, cURus | 60950-1 | |||
6 In Stock | 1 : ¥542.80000 Bulk | Bulk | Obsolete | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 3A | 15W | 3 kV | ITE (Commercial) | 74% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 2.20" L x 3.07" W x 3.66" H (56.0mm x 78.0mm x 93.0mm) | CE, cURus | 60950-1 | |||
9 In Stock | 1 : ¥592.71000 Bulk | Bulk | Obsolete | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 2A | 24W | 3 kV | ITE (Commercial) | 81% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 2.20" L x 3.07" W x 3.66" H (56.0mm x 78.0mm x 93.0mm) | CE, cURus | 60950-1 | |||
7 In Stock | 1 : ¥592.71000 Bulk | Bulk | Obsolete | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 2A | 30W | 3 kV | ITE (Commercial) | 82% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 2.20" L x 3.07" W x 3.66" H (56.0mm x 78.0mm x 93.0mm) | CE, cURus | 60950-1 | |||
5 In Stock | 1 : ¥619.89000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 373V | 24V | - | - | - | - | - | 6.3A | 151W | 4.242 kV | Industrial, ITE (Commercial) | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | 3.93" L x 2.19" W x 4.93" H (99.8mm x 55.5mm x 125.2mm) | CE, cULus, TUV | 508; 60950-1 | |||
2 In Stock | 1 : ¥619.89000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 373V | 48V | - | - | - | - | - | 3.2A | 154W | 4.242 kV | Industrial, ITE (Commercial) | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | 3.93" L x 2.19" W x 4.93" H (99.8mm x 55.5mm x 125.2mm) | CE, cULus, TUV | 508; 60950-1 | |||
5 In Stock | 1 : ¥678.42000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 375V | 24V | - | - | - | - | - | 750mA | 18W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 75% | -20°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 4.49" L x 0.89" W x 3.54" H (114.0mm x 22.5mm x 90.0mm) | CE, cULus, cURus | 508; 60950-1 | |||
7 In Stock 190 Factory | 1 : ¥705.92000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 48V | - | - | - | - | - | 2A | 96W | 4.242 kV | Industrial, ITE (Commercial) | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 2.17" W x 3.54" H (99.0mm x 55.0mm x 90.0mm) | CE, cULus, TUV, UR | 508; 60950-1 | |||
11 In Stock 53 Factory | 1 : ¥1,069.02000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 373V | 48V | - | - | - | - | - | 5A | 240W | 4.242 kV | Industrial, ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | 4.63" L x 2.59" W x 4.93" H (117.7mm x 65.8mm x 125.2mm) | CE, cULus, TUV | 508; 60950-1 | |||
21 In Stock | 1 : ¥1,918.11000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 373V | 24V | - | - | - | - | - | 20A | 480W | 4.242 kV | Industrial, ITE (Commercial) | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | 4.86" L x 3.40" W x 4.91" H (123.4mm x 86.3mm x 124.8mm) | CE, cULus, TUV | 508; 60950-1 | |||
6 In Stock 93 Factory | 1 : ¥1,918.11000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 373V | 48V | - | - | - | - | - | 10A | 480W | 4.242 kV | Industrial, ITE (Commercial) | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | 4.86" L x 3.40" W x 4.91" H (123.4mm x 86.3mm x 124.8mm) | CE, cULus, TUV | 508; 60950-1 | |||
1 In Stock 63 Factory | 1 : ¥283.22000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 12V | - | - | - | - | - | 1.7A | 20W | 4.242 kV | Industrial, ITE (Commercial) | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm) | CE, cULus, TUV, UR | 508; 60950-1 | |||
2 In Stock 63 Factory | 1 : ¥391.91000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 48V | - | - | - | - | - | 1.25A | 60W | 4.242 kV | Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | CE, cULus, TUV, UR | 508; 60950-1 | |||
2 In Stock | 1 : ¥391.91000 Bulk | Bulk | Obsolete | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 670mA | 10W | 3 kV | Industrial, ITE (Commercial) | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CE, cULus | 508; 60950-1 | |||
1 In Stock | 1 : ¥588.94000 Bulk | Bulk | Obsolete | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 3.5A | 42W | 3 kV | Industrial, ITE (Commercial) | 77% | -10°C ~ 50°C (With Derating) | Adjustable Output, Universal Input | 2.64" L x 3.07" W x 3.66" H (67.0mm x 78.0mm x 93.0mm) | CE, cULus | 508; 60950-1 | |||
1 In Stock 65 Factory | 1 : ¥1,485.39000 Box | Box | Obsolete | AC | 1 | 187 ~ 264 VAC, 330 ~ 550 VAC | - | - | 24V | - | - | - | - | - | 14A | 336W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output | 5.24" L x 2.83" W x 4.65" H (133.0mm x 72.0mm x 118.0mm) | CE, cULus | 508; 60950-1 | |||
0 In Stock 746 Factory | Obsolete | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 12V | - | - | - | - | - | 3.4A | 41W | 4.242 kV | Industrial, ITE (Commercial) | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | CE, cULus, TUV, UR | 508; 60950-1 | |||
0 In Stock 711 Factory | Obsolete | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 24V | - | - | - | - | - | 1.7A | 41W | 4.242 kV | Industrial, ITE (Commercial) | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | CE, cULus, TUV, UR | 508; 60950-1 |