LED White Lighting

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Color
White, NeutralWhite, Warm
CCT (K)
2500K2700K3000K3500K4000K
Flux @ 85°C, Current - Test
109lm (97lm ~ 121lm)117lm (104lm ~ 130lm)126lm (112lm ~ 140lm)136lm (121lm ~ 150lm)147lm (130lm ~ 164lm)
Lumens/Watt @ Current - Test
109 lm/W117 lm/W126 lm/W136 lm/W147 lm/W
CRI (Color Rendering Index)
708090
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
2,400
In Stock
1 : ¥12.71000
Cut Tape (CT)
600 : ¥5.48650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K147lm (130lm ~ 164lm)-350mA2.85V147 lm/W701.3A150°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.062" (1.58mm)
1,800
In Stock
1 : ¥12.71000
Cut Tape (CT)
600 : ¥5.48650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K147lm (130lm ~ 164lm)-350mA2.85V147 lm/W701.3A150°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.062" (1.58mm)
1,800
In Stock
1 : ¥12.71000
Cut Tape (CT)
600 : ¥5.48650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K109lm (97lm ~ 121lm)-350mA2.85V109 lm/W901.3A150°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.062" (1.58mm)
1,800
In Stock
1 : ¥12.71000
Cut Tape (CT)
600 : ¥5.48650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Warm2500K117lm (104lm ~ 130lm)-350mA2.85V117 lm/W801.3A150°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.062" (1.58mm)
1,800
In Stock
1 : ¥12.71000
Cut Tape (CT)
600 : ¥5.48650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Warm2700K126lm (112lm ~ 140lm)-350mA2.85V126 lm/W801.3A150°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.062" (1.58mm)
1,400
In Stock
1 : ¥12.71000
Cut Tape (CT)
600 : ¥5.48650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Neutral4000K136lm (121lm ~ 150lm)-350mA2.85V136 lm/W801.3A150°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.062" (1.58mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWhite, Warm3000K126lm (112lm ~ 140lm)-350mA2.85V126 lm/W801.3A150°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.062" (1.58mm)
Showing
of 7

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.