Card Edge Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Pin or Socket | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|
18,298 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Non-Gendered | 20-24 AWG | Crimp | Phosphor Bronze | Gold | 50.0µin (1.27µm) | |||
4,510 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | Non-Gendered | 20-24 AWG | Crimp | Phosphor Bronze | Gold | 15.0µin (0.38µm) | |||
42,656 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Non-Gendered | 20-24 AWG | Crimp | Phosphor Bronze | Gold | 15.0µin (0.38µm) | |||
21,214 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | Non-Gendered | 20-24 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | |||
5,000 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Non-Gendered | 20-24 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | |||
4,945 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | Non-Gendered | 20-24 AWG | Crimp | Phosphor Bronze | Gold | 15.0µin (0.38µm) | |||
0 In Stock Check Lead Time | 5,000 : ¥5.36794 Bulk | Bulk | Active | Non-Gendered | 20-24 AWG | Crimp | Phosphor Bronze | Gold | 15.0µin (0.38µm) |