5-583853-4 | ||
---|---|---|
DigiKey Part Number | 5-583853-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-583853-4 | |
Description | TERM EDGE TWIN LF 20-24AWG CRIMP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 20-24 AWG Crimp Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-583853-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 5-583853-4 Statement of Compliance |
EDA Models | 5-583853-4 Models |
3D Drawings | 5-583853-4.pdf |
Product Drawings | 583853 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.54000 | ¥11.54 |
10 | ¥10.51900 | ¥105.19 |
100 | ¥9.38300 | ¥938.30 |
1,000 | ¥7.51671 | ¥7,516.71 |
5,000 | ¥6.73910 | ¥33,695.50 |
10,000 | ¥6.41574 | ¥64,157.40 |
Attribute | Description |
---|---|
Other Names | 2266-5-583853-4 |
Standard Package | 5,000 |