Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
382 In Stock | 1 : ¥127.82000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Bulkhead | Straight | IDC | Unshielded | Cat6 | Circular Bayonet Coupling, Cover | Does Not Contain LED | IP67 - Dust Tight, Waterproof | User Selectable | Copper Alloy | Gold | |||
94 In Stock | 1 : ¥94.00000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Bulkhead | Straight | IDC | Unshielded | Cat5e | Circular Bayonet Coupling, Cover | Does Not Contain LED | IP67 - Dust Tight, Waterproof | User Selectable | Copper Alloy | Gold | |||
100 In Stock | 1 : ¥134.06000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Bulkhead | Straight | IDC | Shielded | Cat6 | Circular Bayonet Coupling, Cover | Does Not Contain LED | IP67 - Dust Tight, Waterproof | User Selectable | Copper Alloy | Gold | |||
70 In Stock | 1 : ¥124.37000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Bulkhead | Straight | IDC | Shielded | Cat5e | Circular Bayonet Coupling, Cover | Does Not Contain LED | IP67 - Dust Tight, Waterproof | User Selectable | Copper Alloy | Gold |