DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143 In Stock | 1 : ¥1,575.00000 Tray | Tray | Active | 24VDC | Rectangular/Rounded - 80.2mm L x 60mm H | 52.00mm | 3.5 CFM (0.098m³/min) | 12.040 in H2O (3000.0 Pa) | Aerodynamic | Blower, Centrifugal | - | 65.0dB(A) | 22.7 W | 35500 RPM | 12 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.364 lb (165.11 g) | |||
109 In Stock | 1 : ¥1,575.00000 Tray | Tray | Active | 24VDC | Rectangular/Rounded - 54mm L x 50.5mm H | 40.40mm | 3.5 CFM (0.098m³/min) | 16.060 in H2O (4000.0 Pa) | Aerodynamic | Blower, Centrifugal | - | 67.0dB(A) | 29 W | 40000 RPM | 12 Position Rectangular Connector | - | 32 ~ 122°F (0 ~ 50°C) | - | 0.207 lb (93.89 g) | |||
146 In Stock | 1 : ¥1,575.00000 Tray | Tray | Active | 24VDC | Rectangular/Rounded - 53.80mm L x 50.5mm H | 34.30mm | 3.5 CFM (0.098m³/min) | 8.030 in H2O (2000.0 Pa) | Aerodynamic | Blower, Centrifugal | - | 65.0dB(A) | 16.1 W | 31000 RPM | 12 Position Rectangular Connector | - | 32 ~ 122°F (0 ~ 50°C) | - | 0.159 lb (72.12 g) | |||
29 In Stock | 1 : ¥1,500.71000 Tray | Tray | Active | 24VDC | Rectangular/Rounded - 54mm L x 50.5mm H | 37.30mm | 3.5 CFM (0.098m³/min) | 16.060 in H2O (4000.0 Pa) | Aerodynamic | Blower, Centrifugal | - | 67.0dB(A) | 29 W | 40000 RPM | 12 Position Rectangular Connector | - | 32 ~ 122°F (0 ~ 50°C) | - | 0.198 lb (89.81 g) |