RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥1,081.73000 Box | Box | Obsolete | Not Verified | Cellular | GPRS, GSM | GMSK | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 85kbps | 33dBm | -103dBm | GPIO, I2C, PCM, PWM, RS232, USB | Antenna Not Included | Intel XMM 1180 | 10MB Flash, 10MB RAM | 8V ~ 30V | - | 60mA ~ 530mA | DIN Rail | -40°C ~ 90°C | Module | |||
0 In Stock | 1 : ¥1,569.22000 Box | Box | Obsolete | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA | 64-QAM | 700MHz, 800MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | 10.2Mbps | 33dBm | -101dBm | ADC, GPIO, I2C, PWM, RS232, USB | Antenna Not Included | Intel XMM 7160 | 31MB Flash, 18MB RAM | 8V ~ 30V | - | 60mA ~ 530mA | DIN Rail | -40°C ~ 90°C | Module | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Cellular | EDGE, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS | 64-QAM | 800MHz, 900MHz, 1.8GHz, 2.1GHz | 10.2Mbps | 33dBm | - | ADC, GPIO, I2C, I2S, RS232, PCM, SPI | Antenna Not Included | Intel XMM 7160 | 30MB Flash, 18MB RAM | 8V ~ 57V | - | 60mA ~ 530mA | DIN Rail | -40°C ~ 90°C | Module |