Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥1,157.04000 Bulk | Bulk | Active | Hood | Bottom Entry | 24HPR | Screw Locks on Hood | - | 7.559" L x 2.283" W x 5.512" H (192.00mm x 58.00mm x 140.00mm) | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,411.61000 Bulk | Bulk | Active | Base - Box Mount | Top Entry | 24HPR | Screw Locks on Hood | - | 7.559" L x 2.283" W x 5.000" H (192.00mm x 58.00mm x 127.00mm) | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |