Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock | 1 : ¥239.04000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10B | Locking Clip (2) on Base Bottom | - | 3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥285.88000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 10B | Locking Clip (2) on Base Bottom | PG16 | 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |