Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,645 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.700" (17.78mm) | Crimp | 24-26 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Yellow | Brass | Tin | |||
2,178 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Standard | Female | 0.110" (2.79mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.700" (17.78mm) | Crimp | 24-26 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Yellow | Brass | Tin |