Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
519 In Stock | 1 : ¥284.42000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | 10-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
102 In Stock | 1 : ¥355.65000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | 10-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
147 In Stock | 1 : ¥369.42000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 | 10-6 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
50 In Stock | 1 : ¥355.65000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 6 | 10-6 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
23 In Stock | 1 : ¥338.65000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | 10-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | N (Normal) | Aluminum Alloy | Nickel | Silver | - | - | Coupling Nut | - | |||
4 In Stock | 1 : ¥302.86000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 3 (2 + PE) | 10-3 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥238.32800 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | 10-2W2 | - | Crimp | 12 (2), 20 (2) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥238.32800 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | 10-2W2 | - | Crimp | 12 (2), 20 (2) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥238.32800 Bulk | Bulk | Active | Plug Housing | For Male Pins | 6 | 10-3W3 | - | Crimp | 16 (3), 20 (3) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥238.32800 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 | 10-3W3 | - | Crimp | 16 (3), 20 (3) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥238.32800 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | 10-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | W | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥238.32800 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | 10-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | W | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥253.76440 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 (2 + PE) | 10-3 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded |