Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91 In Stock | 1 : ¥160.00000 Bulk | Bulk | Active | Power | Pin | - | 22-26 AWG | - | - | Crimp | Brass | Gold | - | Gold | - | |||
3 In Stock | 1 : ¥124.04000 Bulk | Bulk | Active | Power | Pin | - | 18-20 AWG | - | - | Crimp | Brass | Nickel | - | Nickel | - | |||
56 In Stock | 1 : ¥160.57000 Bulk | Bulk | Active | Power | Socket | - | 18-20 AWG | - | - | Crimp | Brass | Nickel | - | Nickel | - | |||
98 In Stock | 1 : ¥111.48000 Bulk | Bulk | Active | Power | Pin | - | 18-20 AWG | - | - | Solder Cup | Brass | Nickel | - | Nickel | - | |||
46 In Stock | 1 : ¥79.63000 Bulk | Bulk | Active | Power | Socket | - | 14-18 AWG | - | - | Solder Cup | Brass | Nickel | - | Nickel | - | |||
0 In Stock Check Lead Time | 1 : ¥133.16000 Bulk | Bulk | Active | Power | Pin | - | 14-18 AWG | - | - | Crimp | Brass | Nickel | - | Nickel | - | |||
1 In Stock | 1 : ¥239.63000 Bulk | Bulk | Active | Power | Socket | - | 22-26 AWG | - | - | Crimp | Brass | Gold | - | Gold | - | |||
0 In Stock Check Lead Time | 50 : ¥139.54580 Bulk | Bulk | Active | Power | Socket | - | 14-18 AWG | - | - | Crimp | Brass | Nickel | - | Nickel | - |